
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V DC rated voltage. Features X7R dielectric, offering a 10% capacitance tolerance and operating temperature range from -55°C to 125°C. This surface-mount device has two terminals and measures 2.01mm in length, 1.25mm in width, and 1.52mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08055C105KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 08055C105KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055C105KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.