This ceramic chip capacitor from AVX features a capacitance of 0.002uF with a tolerance of 5% and a voltage rating of 50VDC. It has a dielectric of X7R and is constructed with a flat design. The capacitor is surface mountable and has a termination style of pad. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
AVX 08055C202JAT2A technical specifications.
| Capacitance | 0.002uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |