The AVX 08055C221KAT2A is a ceramic capacitor with a capacitance of 0.00022uF and a DC rated voltage of 50V. It has a width of 1.25mm and a length of 2.01mm, and is packaged in a CHIP format. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
AVX 08055C221KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.