Multilayer Ceramic Chip Capacitors
Checking distributor stock and pricing after the page loads.
AVX 08055C302JAT2A technical specifications.
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |