
Multilayer ceramic capacitor with a capacitance of 0.33µF and a DC rated voltage of 50V. Features X7R dielectric with a temperature coefficient of 15% and a tolerance of ±10%. Operates across a temperature range of -55°C to 125°C. This surface mount component has 2 terminals and a height of 1.4mm, designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08055C334K4Z2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055C334K4Z2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.