Multilayer ceramic capacitor with X7R dielectric, offering 0.47µF capacitance and a DC rated voltage of 50V. Features a ±10% capacitance tolerance and operates across a temperature range of -55°C to 125°C. This surface mount component, designed for 0805 packaging, has 2 terminals and a maximum height of 1.4mm.
AVX 08055C474K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055C474K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.