This 0805 ceramic capacitor from AVX features a capacitance of 0.82uF, a DC rated voltage of 50V, and operates within a temperature range of -55 to 125 degrees Celsius. It measures 2.01mm in length and 1.25mm in width, with a height of 0.71mm. The capacitor is a multilayer ceramic type with a 2-terminal configuration.
AVX 08055C821KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.