General purpose ceramic chip capacitor with 0.1µF capacitance and 50V DC rated voltage. Features ±20% capacitance tolerance and Z5U dielectric material. Operates within a temperature range of -10°C to +85°C. Encased in an 0805 (2012 mm) package with two terminals and a thickness of 0.037". Supplied on a 7" reel with Sn/Ni plating.
Checking distributor stock and pricing after the page loads.
AVX 08055E104MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |