The AVX 0805 Ceramic Chip Capacitor is a surface mount component with a capacitance of 0.012uF and a voltage rating of 50VDC. It features a tolerance of 20% and a dielectric of Z5U. The capacitor operates within a temperature range of 10°C to 85°C and is constructed with a flat construction and ceramic chip case style.
AVX 08055E123MAT2A technical specifications.
| Capacitance | 0.012uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.