Multilayer Ceramic Capacitor, 0.1 µF capacitance, 50 VDC rated voltage. Features X8R dielectric with a 10% tolerance, operating from -55°C to 125°C. Designed for surface mount (SMD) applications with a 0805 package size and 1.4 mm height. Offers low ESR and is suitable for automotive environments.
AVX 08055F104K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.