The AVX 08055F333JAT2A is a ceramic chip capacitor with a capacitance of 0.033uF and a voltage rating of 50VDC. It features a 5% tolerance and an X8R dielectric. This surface mount capacitor has a maximum operating temperature range of -55°C to 150°C and is constructed with a flat, ceramic chip case style. It measures 0.94mm in height and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X8R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |