Surface-mount multilayer ceramic capacitor uses a Y5V dielectric for general-purpose decoupling within a limited temperature range. The coded value corresponds to 0.047 µF capacitance with a 50 VDC rating in an 0805 chip size. The Y5V formulation has a +22% to -82% capacitance change over -30°C to +85°C. Nickel barrier and tin plated terminations are specified for the family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08055G473MATIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.047µF |
| Voltage Rating | 50VDC |
| Dielectric | Y5V |
| Case Size | 0805 |
| Length | 2.01 ±0.20mm |
| Width | 1.25 ±0.20mm |
| Terminal Width | 0.50 ±0.25mm |
| Operating Temperature | -30 to +85°C |
| Temperature Characteristic | +22 / -82% |
| Dissipation Factor | ≤5.0 for ≥50 VDC rating% |
| Insulation Resistance | 10000 MΩ or 500 MΩ-µF, whichever is less |
| Dielectric Strength | 250% of rated voltage for 1-5 seconds |
| Termination | Plated nickel and tin |
| Soldering | Reflow/Wave |
Download the complete datasheet for AVX 08055G473MATIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 08055G473MATIA
Design manual for DC093A, a 5V to 12V step-up converter featuring the LT1371 switching regulator. Supports 2.7V-11V input and up to 800mA output current.