This 5nF film capacitor is rated for 50V DC and operates within a temperature range of -55°C to 125°C. It features a 2-pin chip package and meets ROHS compliance standards. The capacitor measures 1.27mm in width, 2.01mm in length, and 0.93mm in height.
AVX 08055J0R5ABTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.01 |
| Capacitance | 5e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.