Multilayer Ceramic Capacitor, 10µF capacitance, 6.3V DC rated voltage, X7R dielectric. Features a 10% capacitance tolerance and operates across a temperature range of -55°C to 125°C. This component has 2 terminals and measures 2.01mm in length, 1.25mm in width, and 1.52mm in height. Designed for surface-mount applications.
AVX 08056C106KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08056C106KAT2A to view detailed technical specifications.
No datasheet is available for this part.