This ceramic chip capacitor has a capacitance of 10uF with a tolerance of 10% and a working voltage of 6.3VDC. It is constructed with a standard technology and has a dielectric of X7R. The capacitor is available in an 0805 package with a surface mount termination style. Operating temperature range is from -55 to 125 degrees Celsius.
AVX 08056C106KAT9A technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08056C106KAT9A to view detailed technical specifications.
No datasheet is available for this part.