Cap Ceramic 33pF 1000V C0G 10% Pad SMD 0805 125°C Low ESR T/R
AVX 0805AA330KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.1 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1.448 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805AA330KAT2A to view detailed technical specifications.
No datasheet is available for this part.