
This 0.1uF ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125°C. It is available in the 0805 package size. The capacitor is a multilayer ceramic type with a capacitance of 0.1uF. It has a width of 1.25mm and a length of 2.01mm, with a height of 0.94mm. The capacitor is suitable for use in a variety of applications, including electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
AVX 0805YC104JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |