This 0.1uF ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a 0805 package type. The capacitor has a width of 1.25mm and a length of 2.01mm, with a height of 0.94mm. It has two terminals and is suitable for use in a variety of electronic applications.
Sign in to ask questions about the AVX 0805YC104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0805YC104KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805YC104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.