This 1uF ceramic capacitor is designed for use in applications where a compact, high-reliability capacitor is required. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 16V and has a capacitance of 1uF. It is available in the 0805 package type, with dimensions of 1.25mm width and 2.01mm length, and a height of 1.4mm.
Checking distributor stock and pricing after the page loads.
AVX 0805YC105MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.