Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface mount device has a 10% capacitance tolerance and measures 2.01mm in length, 1.25mm in width, and 1.52mm in height.
AVX 0805YC106KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.52 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.