This 2-terminal ceramic capacitor has a capacitance of 4.7uF and a DC rated voltage of 16V. It is a multilayer ceramic capacitor with a width of 1.25mm and a length of 2.01mm. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is packaged in an 0805 case.
Sign in to ask questions about the AVX 0805YC475MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0805YC475MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805YC475MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.