This 2-terminal ceramic capacitor has a capacitance of 4.7uF and a DC rated voltage of 16V. It measures 2.01mm in length and 1.25mm in width, with a height of 1.52mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
AVX 0805YC475MAT9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.