The AVX 0805YC821JAZ2A is a ceramic capacitor with a capacitance of 0.82uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in the 0805 package type, with dimensions of 1.25mm width, 2.01mm length, and 0.94mm height. It is a multilayer ceramic capacitor suitable for use in a variety of applications.
AVX 0805YC821JAZ2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SIZE(FLEXITERM) |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805YC821JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.