This 2.01mm x 1.25mm ceramic capacitor has a capacitance of 0.00082uF and a DC rated voltage of 16V. It is a multilayer ceramic capacitor with a series designation of 0805(16V,J,X7R). The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component with a height of 0.94mm.
AVX 0805YC821K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 0805(16V,J,X7R) |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805YC821K4T2A to view detailed technical specifications.
No datasheet is available for this part.