Multilayer ceramic chip capacitor uses an X5R Class II dielectric for high-capacitance decoupling and filtering applications. The device provides 0.22 µF capacitance with ±10% tolerance and a 16 VDC rating in an 0805 surface-mount case. X5R dielectric capacitance variation is ±15% over the -55 °C to +85 °C operating temperature range. Tape-and-reel packaging is available for automated surface-mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0805YD224KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.22µF |
| Voltage Rating | 16VDC |
| Capacitance Tolerance | ±10% |
| Dielectric | X5R |
| Dielectric Class | Class II |
| Case Size | 0805 |
| Operating Temperature Minimum | -55°C |
| Operating Temperature Maximum | +85°C |
| Temperature Characteristic | ±15% |
| Mounting Type | Surface Mount |
| Length | 2.01 ±0.20mm |
| Width | 1.25 ±0.20mm |
Download the complete datasheet for AVX 0805YD224KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 0805YD224KAT2A
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.