This 10V multilayer ceramic capacitor has a capacitance of 0.1uF and is rated for operation between -55 and 125°C. It has a 0805 package size with dimensions of 1.25mm width and 2.01mm length, and 0.94mm height. The capacitor is a type of ceramic capacitor with a two-terminal design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0805ZC104JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0805ZC104JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805ZC104JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.