This 2.2uF ceramic capacitor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 10V and a capacitance of 0.0022uF. The capacitor is packaged in an 0805 package with dimensions of 1.25mm width and 2.01mm length, and a height of 0.94mm. It is a multilayer ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |