This 1.5uF ceramic capacitor is designed for use in applications where a compact, high-reliability capacitor is required. With a maximum operating temperature of 85°C and a minimum operating temperature of -55°C, this capacitor can be used in a wide range of environments. The capacitor is rated for a DC voltage of 10V and has a capacitance of 1.5uF. It is available in an 0805 package, making it suitable for use in surface mount applications.
AVX 0805ZD155KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 1.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.