General purpose ceramic chip capacitor with 4.7µF capacitance and 10V DC rated voltage. Features ±10% capacitance tolerance and X5R dielectric. Operates across a temperature range of -55ºC to +85ºC. Housed in an 0805 (2012 mm) package with 2 terminals and a height of 0.94 mm. Dimensions include a length of 2.01 mm and a width of 1.25 mm. Supplied on a 7" reel with Sn/NiBar termination.
Sign in to ask questions about the AVX 0805ZD475KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0805ZD475KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805ZD475KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.