This 10uF ceramic capacitor is rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a DC rated voltage of 10V and is available in the 0805 package type. The capacitor measures 1.25mm in width, 2.01mm in length, and 1.4mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0805ZG106ZAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805ZG106ZAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.