
This 100V multilayer ceramic capacitor has a capacitance of 0.1uF and operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component with dimensions of 1.6mm in width and 3.2mm in length, and 1.52mm in height. The capacitor is rated for DC voltage of 100V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |