Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 100V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This two-terminal surface-mount device is housed in a 1206 package with a maximum height of 1.78mm. Designed for automotive applications with a 10% capacitance tolerance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.78 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |