This 100V ceramic capacitor has a capacitance of 0.1uF with a tolerance of 20%. It is a multilayer ceramic capacitor with a dielectric of Z5U and is rated for operation between 10°C and 85°C. The capacitor is available in a 1206 package with a pad termination style and a flat construction. It is a surface mount component.
Checking distributor stock and pricing after the page loads.
AVX 12061E104MAT4A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.