This 1206 multilayer ceramic capacitor from AVX has a capacitance of 1uF and a DC rated voltage of 200V. It operates within a temperature range of -55 to 125C and has a compact 1206 package size. The capacitor is designed for use in a variety of applications, including electronics and industrial equipment.
Checking distributor stock and pricing after the page loads.
AVX 12062A102KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |