General purpose ceramic chip capacitor with 4.7µF capacitance and 25V DC rated voltage. Features a ±10% capacitance tolerance and X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. Encased in a 1206 (3216 mm) package with Sn/NiBar termination, this two-terminal component is supplied on a 7" reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 12063C475KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12063C475KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.