This 1206 ceramic capacitor from AVX has a capacitance of 0.33uF and a DC rated voltage of 25V. It is designed to operate within a temperature range of -55 to 150 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.27mm in height.
Checking distributor stock and pricing after the page loads.
AVX 12063F334KAT2A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |