This 0.22uF ceramic capacitor is rated for 25V and has a maximum operating temperature of 85 degrees Celsius. It measures 1.6mm in width and 3.2mm in length, with a height of 0.94mm. The capacitor is a multilayer ceramic type with a 1206 package size. It is suitable for use in a variety of applications, including those with operating temperatures as low as -30 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 12063G224ZAT2A
High-efficiency 5V to 3.3V/3.5V switching regulator module for Intel Pentium VR/VRE processors featuring the LTC1266 and LT1431.