The 12065A151FAT2A is a multilayer ceramic capacitor from AVX with a capacitance of 0.15uF and a DC rated voltage of 50V. It is available in a 1206 package type and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a width of 1.6mm and a length of 3.2mm, with a height of 0.94mm. It is designed for use in a variety of applications, including those requiring high-frequency operation.
Sign in to ask questions about the AVX 12065A151FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 12065A151FAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12065A151FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.