0.01µF, 50V DC rated ceramic capacitor with ±10% capacitance tolerance. Features X7R dielectric material and operates across a temperature range of -55ºC to +125ºC. This general-purpose chip capacitor has a 1206 (3216 mm) package size with dimensions of 3.2mm length, 1.6mm width, and 0.94mm height, and is supplied on a 7" reel with Sn/NiBar termination.
AVX 12065C103KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12065C103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.