
General purpose ceramic chip capacitor with 1µF capacitance and 50V DC rated voltage. Features ±10% capacitance tolerance and X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component measures 3.2mm in length, 1.6mm in width, and 1.8mm in height, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 12065C105KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12065C105KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 12065C105KAT2A
User guide for evaluating the ADAU1861 low-power codec with audio DSPs using the EVAL-ADAU1861EBZ board, featuring three ADCs, one DAC, and Lark Studio GUI support.