Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 10% tolerance capacitor has a 2-terminal SMD package with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 12065C475KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12065C475KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.