This AVX 1206 non-polarized ceramic capacitor features a capacitance of 4.7uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 2.29mm in height. It is a multilayer ceramic (MLCC) capacitor with a 1206 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | NON-POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |