This 0.33uF ceramic chip capacitor has a 50VDC working voltage and 20% tolerance. It is a multilayer ceramic capacitor with a 1206 package and surface mount construction. The operating temperature range is -30°C to 85°C. The capacitor is made with a Y5V dielectric and has a maximum height of 1.5mm.
AVX 12065G334MAT2A technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.