This 1206 multilayer ceramic capacitor has a capacitance of 10uF and a DC rated voltage of 6.3V. It is a non-polarized component with a width of 1.6mm and a length of 3.2mm. The operating temperature range is -55 to 85 degrees Celsius. The capacitor is available in a 1206 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 12066D106MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 12066D106MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12066D106MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.