Surface-mount multilayer ceramic capacitor has a 22 µF nominal capacitance, 6.3 V voltage rating, and ±20% tolerance. X5R dielectric is used in a 1206 EIA chip case with tin terminations. The ceramic body measures 3.2 mm by 1.6 mm with a maximum thickness of 1.9 mm. Catalog modeling data lists a 1.1 MHz self-resonant frequency and 5.13 mΩ ESR at self resonance. Related manufacturer orderable variants are marked as historical part numbers with newer KYOCERA AVX alternatives and no change in form, fit, or function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 12066D226MAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22µF |
| Voltage Rating | 6.3V |
| Capacitance Tolerance | ±20% |
| Dielectric | X5R |
| Case Size | 1206EIA |
| Termination | Sn |
| Technology | MLCC |
| Product Type | General |
| Self-Resonant Frequency | 1.1MHz |
| ESR at Self-Resonant Frequency | 5.13mΩ |
| Length | 3.2 ±0.2mm |
| Width | 1.6 ±0.2mm |
| Maximum Thickness | 1.9mm |
| Terminal Width | 0.5 ±0.25mm |
| Insulation Resistance Model RP | 1GΩ |
| RoHS | Lead-free / RoHS |
Download the complete datasheet for AVX 12066D226MAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 12066D226MAT
A comprehensive collection of analog video circuits, including cable drivers, processing circuits, and multiplexers using Linear Technology high-speed amplifiers.