This 1206 multilayer ceramic capacitor from AVX has a capacitance of 0.15nF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 125 degrees Celsius. The component measures 1.6mm in width, 3.2mm in length, and 0.94mm in height.
Sign in to ask questions about the AVX 12067A1R5CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 12067A1R5CAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12067A1R5CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.