The 1206 0.0012uF 500VDC 20% X7R Ceramic Chip Capacitor is a surface mount ceramic capacitor with a capacitance of 0.0012uF and a voltage rating of 500VDC. It has a tolerance of 20% and a dielectric of X7R. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and has a construction of flat ceramic chip. It is suitable for standard applications and is not intended for microwave use.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0012uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |