Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 1000V DC rated voltage. Features C0G dielectric with 5% tolerance, operating from -55°C to 125°C. This surface-mount device offers low ESR and a 1206 package size.
AVX 1206AA471JAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206AA471JAT1A to view detailed technical specifications.
No datasheet is available for this part.