
This ceramic capacitor has a capacitance of 560pF and a DC rated voltage of 1000VDC with a tolerance of 10%. It is a multilayer ceramic capacitor with a case style of ceramic chip and a construction of flat. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is surface mountable with a pad termination style and a package size of 3.3mm x 1.6mm x 1.8034mm.
Sign in to ask questions about the AVX 1206AA561KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 1206AA561KAT1A technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.3 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.8034(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.3 X 1.6 X 1.8034 |
| Capacitance | 560pF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 1206AA561KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.