Multilayer Ceramic Capacitor (MLCC) with 0.001µF capacitance and 1000V DC rated voltage. Features X7R dielectric, 10% tolerance, and operates across a -55°C to 125°C temperature range. This surface-mount device has a 1206 package size, 1.6mm width, 3.3mm length, and 1.8034mm height, offering low ESR and two terminals. Supplied in tape and reel packaging.
Sign in to ask questions about the AVX 1206AC102KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 1206AC102KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206AC102KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.